Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0503PEV2-8.N.GN
Order Code1568459
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0503PEV2-8.N.GN
Order Code1568459
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size30mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM3.7CFM
Flow Rate - Imperial3.7CFM
Flow Rate - Metric0.1m³/min
Noise Rating24dBA
Power Rating400mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product RangeMagLev Green
Alternatives for GM0503PEV2-8.N.GN
2 Products Found
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
3.7CFM
Noise Rating
24dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
6mm
Air Flow - CFM
3.7CFM
Flow Rate - Metric
0.1m³/min
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03