Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0504PEV2-8.GN
Order Code9606270
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0504PEV2-8.GN
Order Code9606270
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth6mm
Bearing TypeVapo Bearing
Flow Rate - Imperial5.5CFM
Air Flow - CFM5.5CFM
Flow Rate - Metric0.15m³/min
Noise Rating26dBA
Power Rating400mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeMagLev Green
Alternatives for GM0504PEV2-8.GN
1 Product Found
Product Overview
- CE, CUR, TUV approved, UL recognised
- Supplied with 300mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Air Flow - CFM
5.5CFM
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
70mA
Air Flow - m3/min
0.15m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
6mm
Flow Rate - Imperial
5.5CFM
Flow Rate - Metric
0.15m³/min
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007