Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB40201VX-0000-G99
Order Code1824261
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial10.8CFM
Flow Rate - Metric0.302m³/min
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating1.38W
Rated Speed8200rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating115mA
IP Rating-
Air Flow - m3/min0.302m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MB40201VX-0000-G99
1 Product Found
Product Overview
The MB40201VX-0000-G99 from Sunon is a dust resistance MagLev motor fan. It provides better oil leak prevention, better dust-resistance, high reliability and long life expectancy.
- Nominal voltage is 12VDC
- Power consumption is 1.38W
- Current is 63mA
- Air flow is 10.8CFM
- Speed is 8200rpm
- Noise is 27.5dBA
- Vapo bearing
- Dimension is 40mm x 40mm x 20mm
- Weight is 31g
- Auto restart and F type function
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.302m³/min
Noise Rating
27.5dBA
Rated Speed
8200rpm
Current Rating
115mA
Air Flow - m3/min
0.302m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
10.8CFM
Air Flow - CFM
10.8CFM
Power Rating
1.38W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03