Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB60251VX-0000-G99
Order Code1824267
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial27CFM
Bearing TypeVapo Bearing
Flow Rate - Metric0.76m³/min
Air Flow - CFM27CFM
Noise Rating36.5dBA
Power Rating2.4W
Rated Speed5200rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating200mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MB60251VX-0000-G99 is a 12VDC Super High Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 1-curve.
- 5200RPM Speed rating
- 2.4W Rated power
- 0.31"-H₂O Static pressure
- Auto restart and F-type (3rd wire) function
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
27CFM
Flow Rate - Metric
0.76m³/min
Noise Rating
36.5dBA
Rated Speed
5200rpm
Current Rating
200mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Vapo Bearing
Air Flow - CFM
27CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055