Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMC30101V2-0000-A99
Order Code1924851
Product RangeMaglev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial4.603CFM
Flow Rate - Metric7.815m³/h
Air Flow - CFM4.603CFM
Noise Rating20dBA
Power Rating480mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating40mA
IP Rating-
Air Flow - m3/min0.131m³/min
Product RangeMaglev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC30101V2-0000-A99
1 Product Found
Product Overview
The MC30101V2-0000-A99 is a MC-series 12VDC Axial Fan with Vapo bearing, wire leaded power connection, 2-curve with auto-restart function and medium speed. The innovative S and C design provides the best resistance to dust invasion.
- 0.48W Power consumption
- 8000RPM Speed rating
- 0.12"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
7.815m³/h
Noise Rating
20dBA
Rated Speed
8000rpm
Current Rating
40mA
Air Flow - m3/min
0.131m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
4.603CFM
Air Flow - CFM
4.603CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
Maglev
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007