Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMC35100V2-0000-A99
Order Code1924853
Product RangeMaglev
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial6.504CFM
Air Flow - CFM6.504CFM
Flow Rate - Metric11.043m³/h
Noise Rating22dBA
Power Rating380mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating75mA
IP Rating-
Air Flow - m3/min0.184m³/min
Product RangeMaglev
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC35100V2-0000-A99 is a 5VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a C-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
- 7500RPM Speed rating
- 0.38W Rated power
- 0.12"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Air Flow - CFM
6.504CFM
Noise Rating
22dBA
Rated Speed
7500rpm
Current Rating
75mA
Air Flow - m3/min
0.184m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
6.504CFM
Flow Rate - Metric
11.043m³/h
Power Rating
380mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
Maglev
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433