Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoME80251V2-0000-A99
Order Code1824269
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial37CFM
Bearing TypeVapo Bearing
Air Flow - CFM37CFM
Flow Rate - Metric1.04m³/min
Noise Rating30dBA
Power Rating1.4W
Rated Speed2900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating120mA
IP Rating-
Air Flow - m3/min1.04m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Alternatives for ME80251V2-0000-A99
7 Products Found
Product Overview
The ME80251V2-0000-A99 is a 12VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 2900RPM Speed rating
- 1.4W Rated power
- 0.15"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
37CFM
Air Flow - CFM
37CFM
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
120mA
Air Flow - m3/min
1.04m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
1.04m³/min
Power Rating
1.4W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077