Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB2412PLB2-A.(2).GN
Order Code1568500
Product RangePMB
Technical Datasheet
Supply Voltage12VDC
Fan Frame Size120mm
External Depth32mm
Flow Rate - Metric1.01m³/min
Air Flow - CFM35.9CFM
Air Flow - m3/min1.01m³/min
Flow Rate - Imperial35.9CFM
Noise Rating53.8dBA
Power Rating9.1W
Product RangePMB
Product Overview
The PMB2412PLB2-A.(2).GN is a 24VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 2500RPM Speed rating
- 9.1W Rated power
- 0.89"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Supply Voltage
12VDC
External Depth
32mm
Air Flow - CFM
35.9CFM
Flow Rate - Imperial
35.9CFM
Power Rating
9.1W
Fan Frame Size
120mm
Flow Rate - Metric
1.01m³/min
Air Flow - m3/min
1.01m³/min
Noise Rating
53.8dBA
Product Range
PMB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278052