Print Page
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R220-F
Order Code1612057
Product RangeRL Series
Technical Datasheet
Resistance0.22ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for RL1632R-R220-F
6 Products Found
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002