Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0021074
Order Code4717697
Technical Datasheet
Supply Voltage240V
Power Rating50W
Length55mm
Lamp Base TypeGU10
Reflector Dia51mm
Color Temperature Typ2750K
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0021074 is a Hi-Spot® mains voltage Halogen Lamp with GU10 cap. It offers new, cost effective possibilities for fixture designs and lighting solutions. This ES50 has the same diameter as 12V MR16 lamp but due to its revolutionary design it operates straight from the mains without the need for a transformer or special wiring. It is used in mains voltage GU10/GZ10 down lights, spotlights and luminaires, precision or decorative lighting in retail, commercial and domestic applications. It is suitable for outdoor use when protected from direct contact with water.
- Halogen light without the need for a transformer
- Installing and changing lamps has never been easier thanks to the turn and lock GU10 and GZ10 caps
- Unique, patented, computer designed spiral facetted aluminised reflector
- 25° Beam angle
- Can be dimmed using standard dimmer switches
- The use of UV-Stop materials dramatically reduces UV emissions
Applications
Lighting
Technical Specifications
Supply Voltage
240V
Length
55mm
Reflector Dia
51mm
Product Range
-
Power Rating
50W
Lamp Base Type
GU10
Color Temperature Typ
2750K
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052