Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No0021233
Order Code4717867
Also Known AsGTIN UPC EAN: 5410288212333
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0021233
Order Code4717867
Also Known AsGTIN UPC EAN: 5410288212333
Technical Datasheet
Supply Voltage240V
Power Rating75W
Length91mm
Lamp Base TypeE27 / ES
Reflector Dia97mm
Color Temperature Typ2900K
Product Range-
Product Overview
- Suitable for indoor and outdoor use (when protected from direct contact with water)
- Ideal for precision or decorative lighting in retail, domestic and commercial applications
- Unique patented spiral facetted aluminised reflector
- Brilliant white halogen lighting
- Energy saving with reduced wattage consumption
- Can be dimmed using standard dimmer switches
- UV stop glass fronted
Technical Specifications
Supply Voltage
240V
Length
91mm
Reflector Dia
97mm
Product Range
-
Power Rating
75W
Lamp Base Type
E27 / ES
Color Temperature Typ
2900K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2