Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0022264
Order Code4717752
Technical Datasheet
Supply Voltage240V
Power Rating75W
Length62mm
Lamp Base TypeGU10
Reflector Dia64mm
Color Temperature Typ2800K
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
240V
Length
62mm
Reflector Dia
64mm
Product Range
-
Power Rating
75W
Lamp Base Type
GU10
Color Temperature Typ
2800K
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08