Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-550/S.
Order Code3292554
Product RangeTadiran SL-500 Series
Also Known AsGTIN UPC EAN: 3660766494658
132 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.822 |
5+ | US$17.219 |
10+ | US$16.067 |
20+ | US$14.901 |
50+ | US$13.440 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-550/S.
Order Code3292554
Product RangeTadiran SL-500 Series
Also Known AsGTIN UPC EAN: 3660766494658
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity900mAh
External Diameter14.7mm
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size1/2AA
Weight9.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-500 Series
Alternatives for SL-550/S.
2 Products Found
Product Overview
A non-rechargeable 3.6V lithium thionyl chloride battery with excellent memory back-up characteristics, designed for high temperature applications.
- iXtra long term, high performance battery
- Excellent memory back-up characteristics
- Extended temperature range
- Extremely low self discharge
- Long shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
900mAh
External Height
25.2mm
Pack Quantity
1
Weight
9.6g
Battery NEDA Code
-
Product Range
Tadiran SL-500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
UN Hazard Code:3090