Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-861/PT
Order Code3292584
Product RangeTadiran SL-800 Series
27 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$16.201 |
5+ | US$11.497 |
10+ | US$10.800 |
20+ | US$9.340 |
Price for:Each
Minimum: 1
Multiple: 1
US$16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-861/PT
Order Code3292584
Product RangeTadiran SL-800 Series
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity1.6Ah
External Height33.5mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size2/3AA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-800 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.6Ah
Battery Terminals
PCB Pins
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3AA
External Diameter
14.7mm
External Height
33.5mm
Pack Quantity
1
Weight
12.5g
Battery NEDA Code
-
Product Range
Tadiran SL-800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
UN Hazard Code:3090