Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2770/S.
Order Code1187254
Product RangeTadiran SL-2700 Series
Technical Datasheet
192 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$31.463 |
5+ | US$27.658 |
10+ | US$24.669 |
20+ | US$21.587 |
50+ | US$21.159 |
Price for:Each
Minimum: 1
Multiple: 1
US$31.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2770/S.
Order Code1187254
Product RangeTadiran SL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity8.5Ah
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeC
Weight50g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-2700 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL2770/S.
3 Products Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery. iXtra design for long term, high performance applications.
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Contents
Battery only
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
C
Battery Capacity
8.5Ah
External Height
50mm
Pack Quantity
1
Weight
50g
Battery NEDA Code
-
Product Range
Tadiran SL-2700 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
UN Hazard Code:3090