Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL360S.
Order Code1187253
Product RangeTadiran SL-300 Series
Also Known As1187253, 118-7253
Technical Datasheet
431 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$15.651 |
5+ | US$11.109 |
10+ | US$10.439 |
20+ | US$9.313 |
50+ | US$8.402 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL360S.
Order Code1187253
Product RangeTadiran SL-300 Series
Also Known As1187253, 118-7253
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.4Ah
External Diameter14.7mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-300 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL360S.
1 Product Found
Product Overview
High capacity, non-rechargeable 3.6V lithium thionyl chloride battery designed for long term standby and low current drain applications.
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
Battery Capacity
2.4Ah
External Height
50.5mm
Pack Quantity
1
Weight
18g
Battery NEDA Code
-
Product Range
Tadiran SL-300 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090