Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL750/S.
Order Code1187264
Product RangeTadiran SL-700 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL750/S.
Order Code1187264
Product RangeTadiran SL-700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.1Ah
External Diameter14.7mm
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size1/2AA
Weight9.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-700 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL750/S.
6 Products Found
Product Overview
A non-rechargeable 3.6V lithium thionyl chloride battery, designed for long-term high performance applications.
- iXtra long term, high performance battery
- Maximum continuous discharge current 50mA
- Wide temperature range
- Low self discharge
- Long shelf life
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/2AA
Battery Capacity
1.1Ah
External Height
25.2mm
Pack Quantity
1
Weight
9.6g
Battery NEDA Code
-
Product Range
Tadiran SL-700 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090