Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955.
Order Code2285221
Product RangeTLH Series
Technical Datasheet
216 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.460 |
5+ | US$22.378 |
10+ | US$19.953 |
20+ | US$17.474 |
50+ | US$17.125 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955.
Order Code2285221
Product RangeTLH Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium
Battery Capacity1.4Ah
External Diameter14.5mm
External Height33.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size2/3AA
Weight12.5g
Battery IEC CodeER14335
Battery NEDA Code-
Battery Compliance-
Product RangeTLH Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLH-5955.
2 Products Found
Product Overview
The BAT 3V6 2/3AA H TEMP from Tadiran Batteries is a replaceable high capacity lithium battery. This high temperature battery is used for Lascar EL-USB-1-PRO data logger.
- Nominal capacity of 1.40Ah at 1.3mA to 2V
- Rated voltage of 3.6V
- Maximum recommended continuous current is 75mA
- Maximum pulse current capability of 150mA
- Weight is 12.5g (0.441oz)
- Operating temperature range -55°C to 125°C
- Lithium metal content is approximately 0.5g
- UL component recognition
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
2/3AA
Battery IEC Code
ER14335
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3AA
Battery Capacity
1.4Ah
External Height
33.5mm
Pack Quantity
1
Weight
12.5g
Battery NEDA Code
-
Product Range
TLH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090