Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLM-1550HPM/TP.
Order Code2891973
Product RangeTLM Series
Technical Datasheet
86 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$52.515 |
5+ | US$41.808 |
10+ | US$37.721 |
20+ | US$36.971 |
Price for:Each
Minimum: 1
Multiple: 1
US$52.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLM-1550HPM/TP.
Order Code2891973
Product RangeTLM Series
Technical Datasheet
Battery Voltage4V
Battery Size CodeAA
Battery TechnologyLithium Metal Oxide
External Diameter15.5mm
Battery Capacity500mAh
External Height52mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeAA
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTLM Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLM-1550HPM/TP.
1 Product Found
Product Overview
TLM-1550HPM/TP is a lithium metal oxide battery.
- 4V nominal voltage (+25°C), 500mAh nominal capacity (+25°C)
- 100mA nominal current, 7A max continuous discharge current, 15A pulse current capability
- 100mohm max cell impedance, 360cm² anode surface area
- 8cm³ volume
- Temperature range from -40°C to +85°C
Technical Specifications
Battery Voltage
4V
Battery Technology
Lithium Metal Oxide
Battery Capacity
500mAh
Battery Terminals
PCB Pins
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
15.5mm
External Height
52mm
Pack Quantity
1
Weight
20g
Battery NEDA Code
-
Product Range
TLM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3090