Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLP-93111/A/SM
Order Code3292603
Product RangePulsesPlus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
20+ | US$48.079 |
Price for:Each
Minimum: 20
Multiple: 20
US$961.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLP-93111/A/SM
Order Code3292603
Product RangePulsesPlus Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity19Ah
External Height64mm
Battery TerminalsWire Leads
External Width50mm
Pack Quantity1
External Depth35mm
Battery Type / SizeD
Weight140g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePulsesPlus Series
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Height
64mm
External Width
50mm
External Depth
35mm
Weight
140g
Battery NEDA Code
-
Product Range
PulsesPlus Series
Battery Size Code
D
Battery Capacity
19Ah
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:3090