Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1410/1.1
Order Code8294747
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1410/1.1
Order Code8294747
Technical Datasheet
Lead Length3m
Ground Cord ColourYellow
Ground Terminals-
End To Ground Resistance1.1Mohm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECP1410/1.1 is a Coiled Ground Cords with high visibility yellow colour. Coil capable of 500000 reciprocations before fracture. Integral safety resistor suitable for high voltage areas and moulded stress relief.
- Excellent recovery
Applications
Safety
Technical Specifications
Lead Length
3m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1.1Mohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036