Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIDG-650
Order Code1858278
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisPitch, Roll
Supply Voltage Min2.7V
Full Scale Rate Range 2000/s
Supply Voltage Max3.3V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins28Pins
Output Interface-
Sensitivity Typ0.5mV//s
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
MEMS Sensor Output
Analogue
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Sensor Case Style
QFN
Output Interface
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Axis
Pitch, Roll
Full Scale Rate Range
2000/s
Sensor Case / Package
QFN
No. of Pins
28Pins
Sensitivity Typ
0.5mV//s
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90330000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001