Product Information
Product Overview
The ITG3050 is a single-chip, digital output, 3-axis MEMS Gyroscope features a 512bytes FIFO and a secondary I²C sensor bus that interfaces to 3rd party digital accelerometers. The combination of FIFO and dedicated sensor bus allows the device to directly acquire data from an off-chip accelerometer without intervention from an external processor. This both lowers the traffic on the primary (application processor) bus interface and saves power by allowing the system processor to burst read sensor data from the device's FIFO and then go into a low-power sleep mode while the device collects more data. The ITG-3050 digital gyro with programmable full-scale ranges of ±250, ±500, ±1000 and ±2000 degrees/sec, which is useful for precision tracking of both fast and slow motions.
- Digital-output temperature sensor
- High cross-axis isolation via proprietary MEMS design
- Fast mode (400kHz) I²C serial interface
- Programmable interrupt
- Programmable low-pass filters
- Collects the accelerometer data via a dedicated sensor interface
- On-chip timing generator clock frequency ±1% drift over full temperature range
- 10000g Shock tolerant
- Each axis can be individually powered down
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Medical, Consumer Electronics
Technical Specifications
Digital
250/s
3.6V
QFN
I2C
-40°C
-
X, Y, Z
2.16V
QFN
24Pins
280LSB/°C
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate