Product Information
Product Overview
The EVAL-ADMP441Z-FLEX is a bottom-port I2S output MEMS microphone evaluation board. The EVAL-ADMP441Z-FLEX is a simple evaluation board that allows quick evaluation and performance of the ADMP441 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in-situ (automatic) evaluation. The EVAL-ADMP441Z-FLEX consists of an ADMP441 microphone soldered to a flexible PCB. The only other component on the board is a 0.1µF supply bypass capacitor. The flex PCB is designed to mate to a ZIF connector with 1mm pin spacing. The Molex 52610-1071 connector is included in the kit with the flex PCB. The flex PCB can be mated to the connector by first pulling out the connector's tan clamp, inserting the flex PCB and then pushing the clamp closed. Wires can be soldered directly to this connector's pins or it can be mounted directly on a rigid PCB for evaluation.
- Digital I2S interface with high precision 24bit data
- High SNR of 61dBA and High PSR of -75dBFS
- High Sensitivity of -26dBFS
- Flat frequency response from 60Hz to 15KHz
- Low current consumption of 1.4mA
Applications
Consumer Electronics, Portable Devices, Security, Hobby & Education
Technical Specifications
Analog Devices
Sensor
-
No SVHC (15-Jun-2015)
-
MEMS Device
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate