Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H102J080AD
Order Code4172112
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA3E2C0G1H102JT0Y0B
Technical Datasheet
Packaging Options
3,900 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | US$0.104 |
| 100+ | US$0.079 |
| 500+ | US$0.070 |
| 1000+ | US$0.064 |
| 2000+ | US$0.056 |
| 4000+ | US$0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
US$1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H102J080AD
Order Code4172112
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA3E2C0G1H102JT0Y0B
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Conductive Epoxy Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
CGA3E2C0G1H102J080AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 1.6mm x 0.8mm [EIA 0603] size, 0.95mm thickness
- 1nF capacitance, ±5% tolerance
- 50VDC rated voltage, 0±30ppm/°C temperature coefficient
- C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Conductive Epoxy Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CGA3E2C0G1H102J080AD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001