Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV25T-2R2M-EF
Order Code2407451
Product RangeNLFV25-EF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-2R2M-EF
Order Code2407451
Product RangeNLFV25-EF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.1ohm
Self Resonant Frequency70MHz
DC Current Rating315mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLFV25-EF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
70MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLFV25-EF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.1ohm
DC Current Rating
315mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001