Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252012MT-2R2M
Order Code2455292RL
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-2R2M
Order Code2455292RL
Product RangeVLF-M Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.67A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeVLF-M Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for VLF252012MT-2R2M
3 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
1.67A
Saturation Current (Isat)
1.04A
Inductor Case / Package
-
DC Resistance Max
0.1ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
Product traceability