Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF4012AT-330MR39
Order Code1301685
Product RangeVLF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoVLF4012AT-330MR39
Order Code1301685
Product RangeVLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeVLF Series
Power Inductor Case3.7mm x 3.5mm x 1.2mm
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length3.7mm
Product Width3.5mm
Product Height1.2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
1.4ohm
Product Length
3.7mm
Product Height
1.2mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
440mA
Power Inductor Case
3.7mm x 3.5mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051