Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-R56N
Order Code2455337
Product RangeVLS-E Series
Inductance560nH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeVLS-E Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS2010ET-R56N
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
VLS-E Series
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.05A
Saturation Current (Isat)
2.25A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability