Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252015ET-100M
Order Code2544602
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252015ET-100M
Order Code2544602
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case2.5mm x 2mm x 1.5mm
Product RangeVLS-E Series
DC Resistance Max0.588ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS252015ET-100M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.5mm
DC Resistance Max
0.588ohm
Product Length
2.5mm
Product Height
1.5mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
800mA
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
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
Weight (kg):.000017
Product traceability