Print Page
1-643075-6
Connector Accessory, Strain Relief Cover, AMP 16 Position MTA-100 IDC Connectors, 16 Ways
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
150+ | US$0.988 |
450+ | US$0.863 |
Price for:Each
Minimum: 150
Multiple: 150
US$148.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-643075-6
Order Code4301874
Accessory TypeStrain Relief Cover
For Use WithAMP 16 Position MTA-100 IDC Connectors
No. of Positions16Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
16Ways
Product Range
-
For Use With
AMP 16 Position MTA-100 IDC Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862