Print Page
148423-5
DIN 41612 Connector, Eurocard Type M, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No148423-5
Order Code2971033
Product RangeEurocard Type M
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
7+ | US$18.800 |
21+ | US$17.661 |
Price for:Each
Minimum: 7
Multiple: 7
US$131.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No148423-5
Order Code2971033
Product RangeEurocard Type M
Product RangeEurocard Type M
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingTin Lead Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles-
RoHS Phthalates CompliantTo Be Advised
SVHCLead (21-Jan-2025)
Product Overview
Applications
Industrial Automation, Data / Computing
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Eurocard Type M
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Tin Lead Plated Contacts
No. of Mating Cycles
-
SVHC
Lead (21-Jan-2025)
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability