Print Page
207303-1
Circular Connector, CPC Series, Panel Mount Receptacle, 16 Contacts, PCB Pin, Threaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207303-1
Order Code2973843
Product RangeCPC Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
5+ | US$24.830 |
15+ | US$22.646 |
Price for:Each
Minimum: 5
Multiple: 5
US$124.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207303-1
Order Code2973843
Product RangeCPC Series
Product RangeCPC Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CPC Series
No. of Contacts
16Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Tin
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 207303-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability