Print Page
34137-3
Parallel Splice, SOLISTRAND, 16 AWG, 14 AWG, 2.62 mm², Copper, Non Insulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No34137-3
Order Code2968760
Product RangeSOLISTRAND
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | US$1.285 |
Price for:Each
Minimum: 60
Multiple: 60
US$77.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No34137-3
Order Code2968760
Product RangeSOLISTRAND
Product RangeSOLISTRAND
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
Insulation
Non Insulated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504