Print Page
EEC-5X650B
Plastic Enclosure, PCB Box, Nylon, 54.63 mm, 160 mm, 180.48 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoEEC-5X650B
Order Code4309969
Product RangeDT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
3+ | US$34.130 |
9+ | US$33.446 |
Price for:Each
Minimum: 3
Multiple: 3
US$102.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoEEC-5X650B
Order Code4309969
Product RangeDT Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialNylon
External Height - Metric54.63mm
External Width - Metric160mm
External Depth - Metric180.48mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial6.3"
External Depth - Imperial7.11"
Product RangeDT Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
54.63mm
External Depth - Metric
180.48mm
Body Colour
Black
External Height - Imperial
2.2"
External Depth - Imperial
7.11"
SVHC
To Be Advised
Enclosure Material
Nylon
External Width - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
DT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294381
Product traceability