Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1055258-1
Order Code3394828
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8in-lb
Torque Range N-m-
Drive Size - Metric7.9mm
Drive Size - Imperial0.3125"
Overall Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
0.3125"
Product Range
-
Torque Range ft-lb
8in-lb
Drive Size - Metric
7.9mm
Overall Length
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111584
Product traceability