Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2391423-5
Order Code4627306
Product RangeHGS, RAST 2.5 STD TIMER Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1800+ | US$0.197 |
Price for:Each
Minimum: 1800
Multiple: 1800
US$354.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2391423-5
Order Code4627306
Product RangeHGS, RAST 2.5 STD TIMER Series
Product RangeHGS, RAST 2.5 STD TIMER Series
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithAMP RAST 2.5 Standard Timer, 2391430-1 Series Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
HGS, RAST 2.5 STD TIMER Series
No. of Positions
5Ways
For Use With
AMP RAST 2.5 Standard Timer, 2391430-1 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001