Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102772-1..
Order Code2778181
Product RangeMultigig RT2-R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102772-1..
Order Code2778181
Product RangeMultigig RT2-R
Technical Datasheet
Product RangeMultigig RT2-R
No. of Contacts56Contacts
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Multigig RT2-R
Pitch Spacing
1.8mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
56Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00824