Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$456.203 |
Price for:Each
Minimum: 1
Multiple: 1
US$456.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389863-2
Order Code4146421
Technical Datasheet
Crimp Die ApplicationsAMP Micro MATE-N-LOK Series 704159-8, 2008625-3 Terminals
For Use WithAMP SDE-SA 2389863-1 Ratchet Tool Assembly
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2389863-2 is a die assembly for use with 2389863-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one crimping chamber. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
AMP Micro MATE-N-LOK Series 704159-8, 2008625-3 Terminals
Product Range
-
For Use With
AMP SDE-SA 2389863-1 Ratchet Tool Assembly
SVHC
Lead (21-Jan-2025)
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
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072