Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.964 |
10+ | US$19.095 |
Price for:Each
Minimum: 1
Multiple: 1
US$24.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2172072-2
Order Code3793556
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating125V
SVHCTo Be Advised
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP68
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114