Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLEB-0920P-8A
Order Code1864022
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions9mm x 20mm
Label Height9mm
Label Width20mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity1
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Height
9mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Label Dimensions
9mm x 20mm
Label Width
20mm
Label Material
Polyester
Pack Quantity
1
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03