Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0002-B201
Order Code1174994
Product RangeD1/V23040
Also Known As1634228-6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0002-B201
Order Code1174994
Product RangeD1/V23040
Also Known As1634228-6
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeD1/V23040
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialNickel Palladium
Coil Resistance1.14kohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for V23040-A0002-B201
2 Products Found
Product Overview
The V23040-A0002-B201 is a 1-pole Miniature Relay with DC coil, D1 series. 1 form-C (1CO) contact configuration. Palladium nickel, gold-plated, rhodium covered contact. Monostable, 1 winding coil. Permits optimum matching to an extremely wide variety of circuit condition. Complies with the requirements of LSI semiconductor technology. Very high level of shock resistance.
- Mono-stable, 1-winding coil
- IP67 Protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
1.14kohm
Contact Configuration
SPDT
Product Range
D1/V23040
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Nickel Palladium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006