Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-B101-B201
Order Code1174996
Product RangeD1/V23040
Also Known As3-1634228-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-B101-B201
Order Code1174996
Product RangeD1/V23040
Also Known As3-1634228-1
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeD1/V23040
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialNickel Palladium
Coil Resistance315ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D1/V23040 series Miniature Relay suitable for DC operations, polarised, monostable or bistable. It permits optimum matching to an extremely wide variety of circuit conditions. It complies with the requirements of LSI semiconductor technology.
- Very high level of shock resistance
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
315ohm
Contact Configuration
SPDT
Product Range
D1/V23040
Coil Type
Latching Dual Coil
Contact Voltage VAC
125V
Contact Material
Nickel Palladium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006