Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS803-51
Order Code1006799
Product RangeVS Series
Also Known As86532-000
Technical Datasheet
160 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$26.733 |
10+ | US$22.284 |
25+ | US$19.752 |
50+ | US$19.537 |
100+ | US$17.179 |
Price for:Each
Minimum: 1
Multiple: 1
US$26.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS803-51
Order Code1006799
Product RangeVS Series
Also Known As86532-000
Technical Datasheet
Operating Pressure Max4bar
Operating Temperature Min-30°C
Operating Temperature Max110°C
Product RangeVS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The VS series vertical Liquid Level Sensor features normally open or normally closed by float reversal. The device is suitable for a wide range of liquids. Top or bottom tank entry vertical stem/float travel. It is also suitable for use with the waste water level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Operating Pressure Max
4bar
Operating Temperature Max
110°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Operating Temperature Min
-30°C
Product Range
VS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability