Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoP7520A
Order Code2855080
Product RangeTriMode P7500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP7520A
Order Code2855080
Product RangeTriMode P7500 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth20GHz
Input Voltage Max15V
Test Probe Attenuation5:1, 12.5:1
For Use WithTektronix MSO/DPO73304DX, MSO/DPO72504DX, MSO/DPO72304DX TekConnect Interface Oscilloscopes
Product RangeTriMode P7500 Series
SVHCTo Be Advised
Product Overview
- 20GHz TriMode™ differential probe for TekConnect interface oscilloscopes
Contents
Probe, Quick start user manual, Technical reference manual, Antistatic wrist strap, Certificate of traceable calibration, Data calibration report, DC probe calibration fixture, 50 ohm coax cable (male BNC to male BNC and male SMA to male SMA), Solder tip ramps, Accessory box.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
15V
For Use With
Tektronix MSO/DPO73304DX, MSO/DPO72504DX, MSO/DPO72304DX TekConnect Interface Oscilloscopes
SVHC
To Be Advised
Bandwidth
20GHz
Test Probe Attenuation
5:1, 12.5:1
Product Range
TriMode P7500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2