Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPA3000 2CH
Order Code2529577
Technical Datasheet
Analyser FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels2 Channel
Voltage Range rms0V to 600V
Bandwidth1MHz
External Height146mm
External Width420mm
External Depth310mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
3-Year Warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analyser Functions
Current, Energy, Frequency, Harmonics, Power, Voltage
Voltage Range rms
0V to 600V
External Height
146mm
External Depth
310mm
SVHC
No SVHC (17-Dec-2014)
No. of Channels
2 Channel
Bandwidth
1MHz
External Width
420mm
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
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5