Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTHP0301-M
Order Code2061367
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth300MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithTektronix THS3000 Series Handheld Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The THP0301 probes are 300 MHz, 10X passive voltage probes with 10 MΩ input resistance. These probes are for use with the THS3000 Series oscilloscopes and are color coded to match the oscilloscope's channel input connectors, front-panel channel selector buttons, and the displayed waveforms.
- 300 MHz bandwidth for the THS3000 series handheld oscilloscopes
- 10X attenuation
- 1.2 m length
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
300V
For Use With
Tektronix THS3000 Series Handheld Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
300MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08777