Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTPA-N-PRE
Order Code2250853
Technical Datasheet
RF Test Component TypePreamplifier
Frequency6GHz
Impedance-
Continuous RF Input Power Max-
For Use WithTektronix MDO4000 Series Mixed Domain Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TPA-N-PRE is a Preamplifier for the MDO4000 series mixed domain oscilloscopes provides 12dB nominal gain, further lowering the already low noise floor in the MDO4000 Series. This allows you to pull very small signals out of the noise in low-amplitude signal applications. For example, in the following screenshot we are measuring a noise floor of -114dBm (-154dBm/Hz) without the TPA-N-PRE preamplifier. It appears that there is only noise present.
- 9kHz to 6GHz Frequency range
- 12dB Gain (nominal)
- 10dB DANL improvement
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RF Test Component Type
Preamplifier
Impedance
-
For Use With
Tektronix MDO4000 Series Mixed Domain Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Frequency
6GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35