Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELE
Manufacturer Part NoG2IM5AL20 24-240VAC/DC
Order Code1250682
Product RangeGAMMA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoG2IM5AL20 24-240VAC/DC
Order Code1250682
Product RangeGAMMA Series
Technical Datasheet
Product RangeGAMMA Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min20mA
Current Monitoring Range Max5A
Power Consumption1W
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAMMA series Voltage Monitoring Relay for monitoring of phase sequence, phase failure and detection of return voltage (by means of evaluating the asymmetry).
- Connection of neutral wire optional
- Supply voltage is equal to measuring voltage
- Installation design
- Two change-over contacts
- 22.5mm Width
Applications
Industrial
Technical Specifications
Product Range
GAMMA Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
20mA
Power Consumption
1W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18