Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$262.305 |
3+ | US$246.788 |
Price for:Each
Minimum: 1
Multiple: 1
US$262.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13185
Order Code4161295
Technical Datasheet
Monitor TypeCCTV
External Height110mm
External Width183mm
External Depth40mm
Weight320g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5" HD camera tester with analogue, HD-TVI, HD-CVI, and AHD.
- 5" TFT-LCD screen with 800x480 resolution
- Analogue camera test
- 8MP TVI/CVI/AHD tests
- VGA input supports 1920x1200 @ 60fps; HDMI input supports 4K @ 30fps
- Auto HD app, recognises HD coaxial camera type and resolution
- Analogue camera test, PTZ controller
- 12V DC, 1A power output, can power cameras
- 5V DC, 1A power output, supports reading USB drive
- Cable test, UTP cable, telephone cable etc. order and connectivity test
- Detect the near-end, mid-end and far-end fault point of RJ45 cable plug
- Media player, video file and MKV/MP4 media file play
- Audio in, test the audio whether is normal
- Power manager function, view 12V supply voltage and power in real time
- 3.7V, 5,200mAh Li-ion battery
Warnings
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
Technical Specifications
Monitor Type
CCTV
External Width
183mm
Weight
320g
SVHC
No SVHC (21-Jan-2025)
External Height
110mm
External Depth
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.034
UN Hazard Code:3481